Analog Devices LT1193IS8#TR technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 26.5MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.