
IC AMP VIDEO DIF ADJ GAIN 8-SOIC
Sign in to ask questions about the Analog Devices LT1193IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1193IS8#TRPBF technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 26.5MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1193IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
