
High-performance single operational amplifier featuring a 35MHz bandwidth and 500V/µs slew rate. This bipolar amplifier offers a 35MHz gain bandwidth product and a 7000µV maximum offset voltage. Operating from dual supplies between 2V and 9V, or single supplies from 4V to 18V, it provides 50mA output current per channel. Key specifications include a 55dB CMRR and 65dB PSRR, with an input bias current of 3µA.
Sign in to ask questions about the Analog Devices LT1194CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1194CN8 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1194CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
