
This single operational amplifier from Analog Devices features a gain bandwidth product of 350MHz and a slew rate of 500V/μs. It operates with a supply current of 35mA and can provide an output current of up to 50mA per channel. The device is available in a SOIC package and is packaged in quantities of 100 in rail or tube packaging. The operating supply voltage range is 4V to 18V. The device is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1194CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1194CS8 technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 35MHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1194CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
