
The LT1194CS8#PBF is a single-channel operational amplifier with a nominal gain bandwidth product of 350MHz and an operating supply current of 35mA. It features a common mode rejection ratio of 55dB and a power supply rejection ratio of 65dB. The device is available in a lead-free SOIC package and is compliant with RoHS regulations. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 18V.
Sign in to ask questions about the Analog Devices LT1194CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1194CS8#PBF technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1194CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
