The LT1194CS8#TR is a single operational amplifier with a nominal gain bandwidth product of 350MHz and an operating supply current of 35mA. It can handle a maximum supply voltage of 18V and an input offset voltage of 1mV. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The LT1194CS8#TR is not RoHS compliant and contains lead. It is suitable for use in applications requiring high gain bandwidth and low input offset voltage.
Analog Devices LT1194CS8#TR technical specifications.
| -3db Bandwidth | 35MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 350MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.