
Single-channel operational amplifier featuring a 45MHz gain bandwidth product and a 165V/µs slew rate. This bipolar IC offers a 3mV maximum input offset voltage and 2µA input bias current. Operates with dual supply voltages from ±2V to ±9V or single supply from 4V to 18V. DIP package with 60dB common mode rejection ratio and power supply rejection ratio.
Analog Devices LT1195CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1195CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.