
High-performance operational amplifier featuring a 45MHz gain bandwidth product and a 165V/µs slew rate. This single-channel, bipolar IC offers a nominal gain bandwidth product of 50MHz and a voltage gain of 69.54dB. It operates with dual supply voltages from ±2V to ±9V or single supply from 4V to 18V. Key specifications include a 2µA input bias current, 8000µV maximum offset voltage, 60dB CMRR, and 60dB PSRR. The component is packaged in a PDSO8 (SOIC) format.
Sign in to ask questions about the Analog Devices LT1195CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1195CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 50MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 165V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1195CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
