
The LT1204CN is a single operational amplifier with a nominal gain bandwidth product of 95MHz and an operating supply current of 19mA. It has a maximum supply voltage of 36V and a minimum supply voltage of 9V. The device is packaged in a DIP package and is available in quantities of 25. The LT1204CN is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1204CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1204CN technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 95MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 125mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1204CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
