
The LT1204CN#PBF is a single operational amplifier with a nominal gain bandwidth product of 95MHz and an output current per channel of 125mA. It operates over a temperature range of 0°C to 70°C and is available in a lead-free DIP package. The device is RoHS compliant and has a maximum supply voltage of 36V.
Sign in to ask questions about the Analog Devices LT1204CN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1204CN#PBF technical specifications.
| -3db Bandwidth | 75MHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 95MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Current | 19mA |
| Output Current per Channel | 125mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1204CN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
