
Video Multiplexer, 2 Func, 2 Channel, BIPolar, PDSO16
Analog Devices LT1205CS technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 300V/µs |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
