
The LT1205CS#TRPBF is a dual 4-input SPDT multiplexer from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage of up to 36V. The device has a nominal gain bandwidth product of 150MHz and a slew rate of 300V/µs. It is available in a SOIC package and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1205CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1205CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1205CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
