
Sign in to ask questions about the Analog Devices LT1205CSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1205CSTR technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 300V/µs |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1205CSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
