
High-speed current feedback operational amplifier with a 60MHz -3dB bandwidth and 900V/µs slew rate. Features a single channel, 1.2A output current per channel, and a 66MHz gain bandwidth product. Operates from a 5V to 36V supply range with a maximum supply current of 30mA. Housed in a TO-263-8 package, this RoHS compliant component offers 50dB CMRR and 60dB PSRR.
Sign in to ask questions about the Analog Devices LT1206CR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1206CR#PBF technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 50dB |
| Height | 10.922mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1206CR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
