
High-performance current feedback operational amplifier featuring a 60MHz -3dB bandwidth and 900V/µs slew rate. This single-channel amplifier offers a nominal gain bandwidth product of 66MHz and a voltage gain of 68dB. It operates with dual supply voltages from ±5V to ±15V, or single supply from 10V to 36V, drawing 20mA operating supply current. The device boasts a 1.2A output current per channel and a 50dB common mode rejection ratio. Packaged in a TO-263-8 (DDPAK-7) surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1206CR#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 60MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Voltage Gain | 68dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1206CR#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
