
Current feedback operational amplifier with a 60MHz -3dB bandwidth and 66MHz nominal gain bandwidth product. Features a 900V/µs slew rate and 1.2A output current per channel. Operates from a dual supply voltage range of ±5V to ±15V, or a single supply from 10V to 36V. Offers 50dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in an 8-pin SOIC with a RoHS compliant, lead-free construction.
Sign in to ask questions about the Analog Devices LT1206CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1206CS8#PBF technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 60MHz |
| Height | 1.498mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 1.2A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 20mA |
| Voltage Gain | 68dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1206CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
