
High-performance current feedback amplifier IC featuring a 55MHz bandwidth and 900V/µs slew rate. This single-channel amplifier offers a 2A output current per channel and operates from ±5V to ±15V dual supplies or 8V to 36V single supplies. With a 35MHz -3dB bandwidth and 66MHz nominal gain bandwidth product, it provides 71dB voltage gain. Packaged in a TO-263-8 (DDPAK-7) surface-mount case, this RoHS compliant component is suitable for general amplification applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1210CR#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 35MHz |
| Bandwidth | 55MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Height | 10.922mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1210CR#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
