
Current Feedback Operational Amplifier (Op Amp) with a 55MHz bandwidth and 900V/µs slew rate. Features a 2A output current per channel and a 55dB Common Mode Rejection Ratio. Operates with dual supply voltages from ±5V to ±15V, consuming 35mA supply current. Packaged in a TO-220 case for through-hole mounting.
Sign in to ask questions about the Analog Devices LT1210CT7#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1210CT7#PBF technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 55MHz |
| Package/Case | TO-220 |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 55MHz |
| Height | 9.4mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 35mA |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1210CT7#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
