The LT1210X is a current feedback amplifier with high output current and excellent large-signal characteristics. Specifically designed for extreme high-temperature operation from -40°C to 175°C, it provides a minimum 1.0A output drive and a 35MHz bandwidth. The device features a high slew rate of 900V/µs and is stable with large capacitive loads up to 10,000pF. It includes a shutdown feature that reduces supply current to less than 200µA and allows for adjustable supply current to optimize bandwidth for specific applications. The LT1210X is protected against short-circuits and thermal overstress.
Analog Devices LT1210XFE#PBF technical specifications.
| Amplifier Type | Current Feedback |
| Number of Channels | 1count |
| -3dB Bandwidth | 35MHz |
| Slew Rate | 900V/µs |
| Output Current | 1.1A |
| Supply Voltage Range | ±5 to ±15V |
| Quiescent Supply Current | 35mA |
| Input Offset Voltage | 3mV |
| Operating Temperature Range | -40 to 175°C |
| Input Impedance | 10MΩ |
| Shutdown Current | 200µA |
| Common Mode Rejection Ratio (CMRR) | 62dB |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| RoHS | Compliant |
| Lead Free | Yes |
| REACH | Unaffected |
No datasheet is available for this part.