
Dual-channel general-purpose operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This bipolar IC offers a 75µV input offset voltage and 60nA input bias current. It operates from a minimum dual supply of 1.25V up to a maximum of 18V, or a single supply from 2.5V to 36V. Key performance metrics include 86dB common mode rejection ratio and 87dB power supply rejection ratio. The component is housed in a PDIP8 package.
Sign in to ask questions about the Analog Devices LT1211CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1211CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1211CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
