
Dual general-purpose operational amplifier with a 14MHz bandwidth and 7V/µs slew rate. Features a 13MHz gain bandwidth product, 75µV input offset voltage, and 125nA input bias current. Operates with dual supply voltages from ±1.25V to ±18V or single supply from 2.5V to 36V. Offers 86dB common mode rejection ratio and 87dB power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide range of amplification applications.
Sign in to ask questions about the Analog Devices LT1211CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1211CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 14MHz |
| Height | 3.3mm |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1211CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
