
Dual operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op amp offers 2 channels, a 75µV input offset voltage, and 125nA input bias current. Operates from single or dual supplies with a maximum of 36V and a minimum of 1.25V. Achieves 86dB common mode rejection ratio and 87dB power supply rejection ratio. Packaged in an 8-pin SOIC N, this component operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1211CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1211CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1211CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
