
Dual general-purpose operational amplifier IC featuring a 14MHz bandwidth and 7V/µs slew rate. This bipolar technology component offers a 13MHz gain bandwidth product and operates with dual supply voltages up to 18V, or single supply from 2.5V to 36V. Key specifications include 75µV input offset voltage, 125nA input bias current, 86dB common mode rejection ratio, and 87dB power supply rejection ratio. Delivered in an 8-pin SOIC package, this RoHS compliant device provides 50mA output current per channel.
Analog Devices LT1211CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 14MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 14MHz |
| Height | 1.498mm |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 114.96dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1211CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
