
Dual supply precision operational amplifier featuring a 14MHz gain bandwidth product and 7V/µs slew rate. This general-purpose op amp offers a wide operating voltage range from ±1.25V to ±18V (dual supply) or 2.5V to 36V (single supply), with a typical supply current of 1.8mA. It boasts a high common mode rejection ratio of 84dB and a power supply rejection ratio of 85dB, alongside a low input offset voltage of 75µV. The component is housed in an 8-pin SOIC N package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1211IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1211IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 145nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 111.82dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1211IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
