
Dual channel, general purpose operational amplifier with a 14MHz gain bandwidth product and 7V/µs slew rate. Features low input offset voltage of 75µV and input bias current of 145nA. Operates from a wide supply voltage range of 2.5V to 36V (single) or ±1.25V to ±18V (dual). Offers 84dB common mode rejection ratio and 85dB power supply rejection ratio. Packaged in an 8-pin SOIC N, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT1211IS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1211IS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 14MHz |
| Input Bias Current | 145nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 13MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 111.82dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1211IS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
