
General purpose operational amplifier IC featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. This quad-channel amplifier operates with dual supply voltages from ±1.25V to ±9V, or single supply from 2.5V to 36V, with a maximum of 18V dual or 36V single. Key specifications include 118.59dB voltage gain, 90dB PSRR, 86dB CMRR, 200nA input bias current, and 100µV input offset voltage. The component is housed in a 14-pin PDIP package, is RoHS compliant, and operates within a 0°C to 85°C temperature range.
Analog Devices LT1214CN#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 28MHz |
| Height | 3.3mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1214CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
