
Quad precision operational amplifier featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. This general-purpose amplifier offers a 100µV input offset voltage and 200nA input bias current. It operates from a single supply of 2.5V to 36V or dual supplies from ±1.25V to ±9V, with a maximum dual supply voltage of 18V. The device provides 50mA output current per channel and exhibits 86dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 16-pin SOIC N, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1214CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1214CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1214CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
