
General purpose operational amplifier IC featuring a 28MHz gain bandwidth product and 26MHz unity gain bandwidth. This quad-channel amplifier operates from dual supply voltages ranging from 1.25V to 18V, with a typical operating voltage of 3V. Key specifications include a 8.5V/µs slew rate, 200nA input bias current, and 100µV input offset voltage. The component is housed in a 16-pin SOIC package and offers a 50mA output current per channel.
Analog Devices LT1214CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 26MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 28MHz |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1214CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
