
Quad precision operational amplifier featuring a 28MHz gain bandwidth product and 8.5V/µs slew rate. Designed for single or dual supply operation with a maximum supply voltage of 36V. Offers 90dB common mode rejection ratio and 90dB power supply rejection ratio. Input offset voltage is 100µV with an input bias current of 90nA. Packaged in SOIC and supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1214CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1214CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 28MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 8.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 26MHz |
| Voltage Gain | 118.59dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1214CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
