
General purpose operational amplifier IC featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This dual-channel amplifier offers 50mA output current per channel and operates from a wide supply voltage range of 2.5V to 36V (single) or ±1.25V to ±15V (dual). Key performance specifications include a 90dB common mode rejection ratio and 96dB power supply rejection ratio. The component is housed in a lead-free, RoHS compliant 8-pin DIP package, suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1215ACN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1215ACN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 360nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 96dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1215ACN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
