
Dual precision operational amplifier featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op amp offers 86dB common mode rejection ratio and 93dB power supply rejection ratio. It operates from a minimum single supply of 2.5V up to 36V, or dual supplies from ±1.25V to ±18V. The device is housed in an 8-pin SOIC N package and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1215CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1215CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1215CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
