
Dual precision operational amplifier featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±1.25V to ±18V, or single supply from 2.5V to 36V. It offers a high common mode rejection ratio of 86dB and power supply rejection ratio of 93dB, with a low input bias current of 600nA and input offset voltage of 125µV. The 8-pin SOIC package houses two independent amplifier channels, each capable of 50mA output current.
Sign in to ask questions about the Analog Devices LT1215CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1215CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 23MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1215CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
