
Dual-channel, general-purpose operational amplifier featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This bipolar IC offers a wide operating voltage range from ±1.25V to ±18V (dual supply) or 2.5V to 36V (single supply), with a nominal operating supply current of 5.7mA. Key performance metrics include 86dB CMRR and 93dB PSRR, alongside a low input bias current of 600nA and 125µV input offset voltage. Packaged in an 8-pin SOIC N, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1215CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1215CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 125uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1215CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
