
Quad operational amplifier featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This general-purpose amplifier offers a 150µV input offset voltage and 600nA input bias current. It supports dual supply voltages from ±1.25V to ±18V, with a maximum single supply of 36V. The device boasts 86dB common mode rejection ratio and 93dB power supply rejection ratio, delivering 50mA output current per channel. Packaged in a 16-pin SOIC N, this bipolar IC operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1216CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1216CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1216CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
