
Single-channel, current feedback operational amplifier featuring a 10MHz -3dB bandwidth and 10MHz gain bandwidth product. Delivers a 500V/µs slew rate and 100mA output current per channel. Operates from a 5V to 15V dual supply or 10V to 36V single supply, with a typical operating supply current of 1mA. Housed in an 8-pin SOIC N package, this amplifier offers a 105dB voltage gain and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1217CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1217CS8 technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1217CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
