
Single channel, current feedback operational amplifier with a 10MHz -3dB bandwidth and 10MHz nominal gain bandwidth product. Features a 500V/µs slew rate and 105dB voltage gain. Operates with dual supply voltages from ±5V to ±15V or single supply from 10V to 36V, drawing 1mA operating supply current. Offers 100mA output current per channel and a 60dB common mode rejection ratio. Packaged in an 8-pin SOIC, this RoHS compliant component has an input bias current of 100nA and input offset voltage of 1mV.
Sign in to ask questions about the Analog Devices LT1217CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1217CS8#PBF technical specifications.
| -3db Bandwidth | 10MHz |
| Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1217CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
