
Precision operational amplifier featuring rail-to-rail input and output. This single-channel, general-purpose op amp offers a 300kHz gain bandwidth product and a 0.1V/µs slew rate. It operates from a 2V to 36V supply range with a maximum dual supply voltage of 18V. Key specifications include a 25µV input offset voltage, 30nA input bias current, 97dB CMRR, and 90dB PSRR. The component is housed in an 8-pin SOIC package and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1218CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1218CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 280kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1218CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
