
Single precision operational amplifier with Rail-to-Rail I/O, featuring a 300kHz bandwidth and 0.1V/µs slew rate. This general-purpose amplifier offers a high voltage gain of 120dB and a common mode rejection ratio of 97dB. Operates with dual supply voltages from ±1V to ±8V, or single supply from 2V to 16V. Housed in an 8-pin SOIC package, it draws 400µA operating supply current and delivers 12mA output current per channel.
Sign in to ask questions about the Analog Devices LT1218LCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1218LCS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 12mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1218LCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
