
General purpose operational amplifier IC featuring a 45MHz bandwidth and 250V/µs slew rate. This single-channel amplifier offers a 92dB CMRR and 90dB PSRR, with a nominal gain bandwidth product of 45MHz. It operates from a minimum dual supply voltage of 2.5V up to a maximum of 36V, drawing 8mA operating supply current. The SOIC package houses a single amplifier with 26mA output current per channel and a 500µV input offset voltage.
Analog Devices LT1220CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 45MHz |
| Height | 1.752mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1220CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
