
High-speed, single-channel operational amplifier featuring a 100MHz -3dB bandwidth and 1000V/µs slew rate. This bipolar IC offers a 100MHz gain bandwidth product and a voltage gain of 89dB, suitable for video amplification applications. Operates from a dual supply voltage range of ±5V to ±15V or a single supply up to 36V. Features include a 56dB common mode rejection ratio and 68dB power supply rejection ratio, with an input bias current of 1µA and input offset voltage of 1mV. Packaged in an 8-pin SOIC, this component delivers 60mA output current per channel and consumes 6mA operating supply current.
Sign in to ask questions about the Analog Devices LT1223CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1223CS8 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1223CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
