
High-speed single operational amplifier featuring a 100MHz gain bandwidth product and 1000V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±5V to ±15V, supporting a maximum supply voltage of 36V. It offers a 100MHz -3dB bandwidth, 89dB voltage gain, and 60mA output current per channel. The component is housed in an 8-pin SOIC package, with a typical supply current of 6mA and a maximum of 10mA. Key performance metrics include a 56dB Common Mode Rejection Ratio and 68dB Power Supply Rejection Ratio.
Analog Devices LT1223CS8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1223CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
