
The LT1224CS8 is a single-channel, general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 45MHz and can operate with a supply voltage between 5V and 36V. The device has an input bias current of 4uA and an input offset voltage of 500uV. The LT1224CS8 is packaged in a plastic SOIC-8 package and is rated for operation between 0°C and 70°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1224CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1224CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1224CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
