
High-speed, single-channel operational amplifier featuring a 1GHz gain bandwidth product and 400V/µs slew rate. This bipolar amplifier offers a 100dB voltage gain and 40mA output current per channel. Operating from dual supplies of ±2.5V to ±15V or a single supply of 5V to 36V, it exhibits a 300µV input offset voltage and 4µA input bias current. The device boasts 94dB common mode rejection ratio and power supply rejection ratio, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1226CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1226CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1226CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
