
Single general-purpose operational amplifier featuring a 1GHz gain bandwidth product and 400V/µs slew rate. This bipolar technology amplifier offers 100dB voltage gain and 40mA output current per channel, operating from ±2.5V to ±15V dual supplies. The 8-pin SOIC package provides 94dB common mode rejection ratio and 94dB power supply rejection ratio, with low input bias current of 4µA and input offset voltage of 300µV. Suitable for a wide temperature range of 0°C to 70°C, this lead-free and RoHS compliant component is supplied in a rail/tube package.
Sign in to ask questions about the Analog Devices LT1226CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1226CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 1GHz |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 100dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1226CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
