
The LT1227CS8 is a single operational amplifier from Analog Devices, featuring a 72dB voltage gain and 140MHz gain bandwidth. It operates over a temperature range of 0°C to 70°C and is available in a 100-pin SOIC package. The device has a maximum operating supply voltage of 36V and a maximum supply current of 10mA. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1227CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1227CS8 technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1227CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
