
Single-channel video amplifier featuring a 140MHz -3dB bandwidth and 1100V/µs slew rate. This integrated circuit offers a 140MHz gain bandwidth product and operates with a dual supply voltage range of 2V to 15V, or a single supply from 4V to 36V. Designed for general amplification, it boasts a 72dB voltage gain and a 30mA output current. The component is housed in a lead-free SOIC package, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1227CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1227CS8#PBF technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 140MHz |
| Height | 1.498mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 30mA |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 10mA |
| Voltage Gain | 72dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1227CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
