
High-performance single-channel video operational amplifier featuring a 100MHz -3dB bandwidth and 500V/µs slew rate. This bipolar IC offers a nominal gain bandwidth product of 100MHz and a voltage gain of 65dB. Designed for versatility, it operates with dual supply voltages from ±2V to ±15V or a single supply from 4V to 36V. Key specifications include a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an output current of 125mA per channel. Packaged in an 8-pin SOIC, this component is suitable for applications requiring precise video signal amplification.
Sign in to ask questions about the Analog Devices LT1228CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1228CS8 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1228CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
