
High-speed, single-channel current feedback amplifier with a 100MHz -3dB bandwidth and 500V/µs slew rate. Features a 55dB common mode rejection ratio and 60dB power supply rejection ratio. Operates with dual supply voltages from 2V to 15V, with a maximum supply voltage of 36V. Housed in a lead-free SOIC package, this amplifier offers a 125mA maximum output current and 10µA input bias current.
Analog Devices LT1228CS8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 9V |
| Height | 1.48mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 25mR |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 13.5V |
| Min Input Voltage | -13.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 125mA |
| Max Supply Current | 11mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 15V |
| Output Current | 30mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1228CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
