
High-speed current feedback operational amplifier featuring a 100MHz -3dB bandwidth and 500V/µs slew rate. This single-channel amplifier operates from dual supplies between 2V and 15V, or single supplies from 4V to 36V. It offers a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an input bias current of 10µA and input offset voltage of 500µV. The device delivers 125mA output current per channel and boasts a voltage gain of 65dB, all within an 8-pin DIP package.
Sign in to ask questions about the Analog Devices LT1228IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1228IN8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1228IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
