
Quad 100MHz current feedback operational amplifier featuring a 700V/µs slew rate and 125mA output current per channel. This bipolar IC offers a 100MHz -3dB bandwidth and 65dB voltage gain, with a 6mA operating supply current. Designed for operation with dual supplies from ±2V to ±15V or single supplies from 4V to 36V, it operates within a 0°C to 70°C temperature range. The component is housed in a 14-pin SOIC package.
Sign in to ask questions about the Analog Devices LT1230CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1230CS technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1230CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
